| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176380-7 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 5.62 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176380-7 |
6-2176380-7
| Heilind Number: | AMP6-2176380-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176380-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our precision thin film resistor. Designed for optimal performance, this 0805-sized component boasts a resistance of 5.62 KΩ with a tight tolerance of 0.1%. Operating at a power rating of 0.2 W and a rated voltage of 100 V, it offers reliable and stable functionality. With a low temperature coefficient of 10PPM, it ensures accurate operation even in varying environmental conditions. Featuring surface mount termination and compact dimensions of 2 x 1.25 x 0.5 mm, it is easy to integrate into your designs. This resistor is an essential component for high-precision applications in various industries.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 6-2176375-7 | ![]() |


