| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176383-8 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 49.9 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176383-8 |
6-2176383-8
| Heilind Number: | AMP6-2176383-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176383-8 |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled precision with our RQ 1206 resistor. Designed for optimal performance, this surface mount component boasts a resistance of 49.9 Ω with a tolerance of just .1%. Its thin film element ensures consistent and accurate results, while its power rating of .4 W and rated voltage of 200 V make it suitable for a wide range of applications. With a compact size of 3.1 x 1.55 x .55 mm and solder termination, it's easy to integrate into your electronic projects. Trust in the quality and reliability of our precision resistor for all your circuit needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 6-2176388-8 | ![]() |


