6-2176386-4

Heilind Number:AMP6-2176386-4
Manufacturer:TE Connectivity
Manufacturer Number:6-2176386-4
ECAD Model:
3D Model

Description:

RQ 1206 56K2 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176386-4
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:56.2 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176386-4

Detailed Description

Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Featuring a resistance of 56.2 KΩ with a tolerance of .1%, this thin film resistor ensures utmost accuracy in voltage regulation. Rated for a maximum power of .4 W and a voltage of 200 V, it guarantees reliable operation even in demanding applications. With a compact 1206 size and surface mount termination, it's easy to integrate into your designs. RoHS compliant and designed with a low temperature coefficient of 10PPM, it's an eco-friendly and stable choice for your electronic projects.