| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176387-8 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 665 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176387-8 |
6-2176387-8
| Heilind Number: | AMP6-2176387-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176387-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this high-performance thin film resistor. With a resistance of 665K ohms and a tight tolerance of 0.1%, it offers reliable and accurate operation. Rated for 0.4W power handling and 200V, this surface mount resistor is suitable for a wide range of applications. Its compact 1206 size and solder termination make it easy to integrate onto PCBs. Designed for durability, it has a resistance of 665K ohms and a low temperature coefficient of 10PPM. Trust in its quality and performance for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176382-0 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


