6-2176392-1

Heilind Number:AMP6-2176392-1
Manufacturer:TE Connectivity
Manufacturer Number:6-2176392-1
ECAD Model:
3D Model

Description:

RQ 1206 562K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176392-1
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:562 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176392-1

Detailed Description

Enhance circuit performance with our precision resistor, featuring a resistance of 562 KΩ with a tolerance of 0.1%. Designed for accuracy, this thin film resistor boasts a low temperature coefficient of 10PPM, ensuring stable operation even in demanding environments. With a power rating of .4W and a rated voltage of 200V, it provides reliable performance in various applications. Specially crafted for surface mount installation, it measures 3.1 x 1.55 x .55 mm, offering a compact solution for space-constrained designs. Trust in the quality of our Surface Mount Resistors to deliver consistent and precise results for your electronic projects.