| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176404-4 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 5.6 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176404-4 |
6-2176404-4
| Heilind Number: | AMP6-2176404-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176404-4 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with this high-performance Power Resistor, boasting a 5 W power rating and 300 V rated voltage for reliable operation. Its surface mount design and solder termination make installation a breeze, while the 5.6 MΩ resistance ensures optimal performance. Crafted with thick film technology, this resistor offers precision with a 1% tolerance. Perfect for a range of applications, from industrial machinery to consumer electronics, it is a versatile component to have on hand. Please note, this product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176403-1 | ![]() |


