6-2176404-7

Heilind Number:AMP6-2176404-7
Manufacturer:TE Connectivity
Manufacturer Number:6-2176404-7
ECAD Model:
3D Model

Description:

3550 7M5 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176404-7
Power Rating:5 W
Termination Type:Solder
Resistance:7.5 MΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-2176404-7

Detailed Description

Elevate your power circuitry with this high-performance Surface Mount Power Resistor, designed for optimal power dissipation. With a power rating of 5W and a rated voltage of 300V, it ensures reliable operation in demanding applications. The Thick Film element type and 1% tolerance guarantee precision in resistance, while the solder termination type and surface mount mounting style facilitate easy installation. With a resistance of 7.5 MΩ, this resistor offers efficient current flow and stability. Ideal for various electronic projects, it's a must-have component for power management. Please note, this product is not RoHS compliant.