6-2176429-7

Heilind Number:AMP6-2176429-7
Manufacturer:TE Connectivity
Manufacturer Number:6-2176429-7
ECAD Model:
3D Model

Description:

MPT100 1K0 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176429-7
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:1 KΩ
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-2176429-7

Detailed Description

Enhance your electronic projects with the MPT100 1K0 1% Thick Film Through Hole Resistor. Boasting a power rating of 100W and a resistance of 1 KΩ, this radial-leaded component is designed for high-performance applications, with a rated voltage of 700V ensuring reliable operation. Its compact dimensions of 15.75 x 20.7 x 4.95 mm make it suitable for a variety of circuit configurations. The tinned copper leads provide secure terminations, while the ±50 ppm/°C temperature coefficient guarantees stable performance across a range of operating conditions. Trust in the precision and durability of this resistor for your industrial or DIY projects.