| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2213764-5 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP6-2213764-5 |
6-2213764-5
| Heilind Number: | AMP6-2213764-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2213764-5 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your space with our AV19 DPL 5A FIX RING LED Push Button Switch in vibrant red. Perfect for panel mounting, this switch features a round actuator for easy operation, with a DPDT contact configuration for versatile functionality. Rated for 250VAC and 5A, it guarantees reliable performance. The silver contact plating ensures durability, while the vertical mount angle adds convenience. With a simple On-Off switch operation, it's ideal for various applications. Plus, it's RoHS compliant, prioritizing environmental sustainability. Elevate your control setup with this sleek and functional push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


