| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2213766-2 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP6-2213766-2 |
6-2213766-2
| Heilind Number: | AMP6-2213766-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2213766-2 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic setup with our AV19 DPL 0.4VA Power LED Switch in striking white. Designed for vertical panel mounting, this switch features a durable gold contact plating and a DPDT configuration for reliable performance. Its round actuator allows for easy operation, with an illuminated LED indicator for added convenience. Rated for 250VAC, this switch is ideal for a variety of applications, offering a sleek and functional solution for your control panel needs. Rest assured, it is fully RoHS compliant, meeting strict environmental standards. Elevate your control system with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


