| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2213766-4 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP6-2213766-4 |
6-2213766-4
| Heilind Number: | AMP6-2213766-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2213766-4 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your control panel with the AV19 DPL 0.4VA power LED switch in white, designed for effortless operation at 24V. Featuring a sleek vertical mount angle and gold-plated contacts, this DPDT switch ensures reliable performance with a round actuator for smooth On-Off functionality. With a rated voltage of 250 VAC and RoHS compliance, it's the perfect choice for modern industrial applications. Illuminate your work environment with its built-in LED indicator, making it easy to spot and operate even in low-light conditions. Upgrade your setup with this high-quality push button switch, setting a new standard for efficiency and convenience.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


