6-2213766-7

Heilind Number:AMP6-2213766-7
Manufacturer:TE Connectivity
Manufacturer Number:6-2213766-7
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPL 5A POWER LED RED 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2213766-7
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP6-2213766-7

Detailed Description

Enhance your control panel with the AV19 DPL 5A Power LED Switch in vibrant red, designed for seamless operation at 24V. Featuring a durable panel mount with silver contact plating, this switch ensures reliable performance with a DPDT configuration and round actuator. Effortlessly illuminate your space with its built-in LED, while the convenient On-Off operation offers ease of use. Rated for 250VAC, this switch is both powerful and efficient, making it a versatile and essential component for any project. Rest assured, it is also RoHS compliant, meeting environmental standards without compromising on quality. Elevate your switching experience with this high-performance and visually striking push button switch.