| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2213767-1 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP6-2213767-1 |
6-2213767-1
| Heilind Number: | AMP6-2213767-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2213767-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV19 DPL 5A Move Ring LED Switch in pristine white, designed for efficient and stylish operation. With a vertical mount angle and DPDT contact configuration, this switch offers versatile functionality. The round actuator ensures smooth and reliable On/Off operation, complemented by the illuminating LED feature for added convenience. Crafted with silver contact plating and RoHS compliance, it guarantees durability and environmental responsibility. Suitable for a rated voltage of 250 VAC, this switch is a must-have for any application requiring precision and performance. Elevate your setup with the AV19 DPL 5A Move Ring LED Switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


