6-292215-2

MINI CT SGL RELAY 12P BLUE

Enhance signal transmission with our Mini CT Single Relay in blue, designed for optimal performance in a variety of applications. Constructed with durable Nylon 6/6 housing and brass contacts, this connector assembly features 12 positions in a single row, ideal for streamlined panel mounting. With an operating temperature range of -30 to 105°C, it ensures reliability even in challenging environments. The 1.5mm pitch and pin contact type offer secure connectivity, while the mating retention feature adds convenience. RoHS compliant and suitable for both AC and DC circuits up to 50V, this relay header is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-292215-2
Amperage:2 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Panel Mount
Contact Material:Brass
Overall Height:11.8 mm, .464 in
Overall Length:1.027 in, 26.1 mm
Pitch:.059 in, 1.5 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:12
Housing Color:Blue
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Panel
Mating Retention:With
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:50 VAC, 50 VDC
SKU:AMP6-292215-2
series:AMP Mini CT
Contact Retention Within Housing:Without
Panel Thickness (Recommended):.81 - 1.6 mm / .032 - .063 in
CSA Certified:Yes
CSA File Number:LR 7189
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Approved Standards:UL Recognized
CSA Rating:Certified
Mating Retention Type:Locking Latch
Panel Mount Feature Type:Latches
Panel Mount Feature:With
Sealable:No
Supplier Product:Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: