6-66504-8
HD 20 DF SOCKET PLTD
Enhance your connectivity with our HD 20 DF Socket PLTD, featuring crimp termination for secure installations. Crafted from durable phosphor bronze, these sockets offer reliable performance in signal transmission applications. With a gold-plated contact mating area and a contact size of 20, they ensure optimal conductivity. Suitable for wire sizes ranging from 20 to 24 AWG, these contacts accommodate various cable types. Operating smoothly in a temperature range of -55 to 105°C (-67 to 221°F), they are ideal for diverse environmental conditions. Designed for Cable-to-Cable systems, these contacts, with a pin diameter of .04 inches, guarantee a perfect fit. RoHS compliant and with a color code for easy identification, these contacts are the perfect choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-66504-8 |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Contact Size: | 20 |
Contact Type: | Socket |
Pin Diameter: | .04 in |
Contact Amperage: | 2 A |
GPL: | 035 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 50 µin |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5092 |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Contact |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .05 - .06 in, 1.27 - 1.52 mm |
Insulation Diameter: | .06 in |
Contact Retention Type in Housing: | Crimp Snap-In |
Color Code: | Red |
Part Aliases: | 6-66504-8 |
SKU: | AMP6-66504-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |