Enhance your electrical connections with our Ring Crimp Tab, designed for secure attachment to wires ranging from 14 to 18 AWG. Crafted from durable brass with a #8 stud size, this connector ensures reliable conductivity in a straight orientation. Operating efficiently in temperatures from -40 to 110°C (-40 to 230°F), it is ideal for various applications. The open barrel design allows for easy installation, while the RoHS compliance guarantees environmental responsibility. Perfect for professionals and DIY enthusiasts alike, this Crimp Ring Terminal is a must-have in your toolbox for seamless wire termination.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60024-2
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#8, M4
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .823 - 2.08 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP60024-2
Plating Material:Tin
Number of Holes:1
Underplating Material:Nickel
Wire Insulation Diameter (Max):3.556 mm / .14 in
Wire Insulation Diameter:2.54 - 3.56 mm / .1 - .14 in
Overall Length:19.81 mm / .78 in
Stud Diameter:4.34 mm / .170562 in / .171 in
Tongue Thickness:.76 mm / .03 in
Wire Insulation Diameter (Min):.1 in
Barrel Inside Diameter:1.77 mm / 2.92 mm / .07 in / .115 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: