60080-2
FASTON .250 SERIES (6.3 MM) TAB TPBR
Enhance your PCB connectivity with our FASTON .250 Series (6.3mm) Tab TPBR, offering efficient termination through a screw method. Designed for seamless integration, this terminal boasts a right-angle orientation and stud mount for easy installation. Its matte finish not only ensures durability but also adds a sleek touch to your setup. Compliant with RoHS regulations, this component is a reliable choice for various applications in the realm of connectors and crimp terminals. Elevate your connectivity game with this essential piece of hardware.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 60080-2 |
Termination Method: | Screw |
Terminal Type: | Tab |
Orientation: | Right Angle |
Mounting Style: | Stud Mount |
Finish: | Matte |
Product: | PCB Terminals |
Terminal Angle: | 90° |
SKU: | AMP60080-2 |
series: | FASTON 250 |
Plating Material: | Tin |
Plating Thickness: | 1.01 µm / 40 µin |
Stud Hole: | Yes |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | None |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | 2.46 mm / .097 in |
Height Above PC Board: | 9.83 mm / .387 in |
Stud Diameter: | 2.46 mm / .097 in |
CSA Certified: | Yes |
UL Rating: | Recognized |
Insertion Force: | Normal |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. |
Download |