Enhance your electrical connections with the FASTIN-FASTON 250 Receptacle. Crafted from durable brass, this straight orientation terminal is designed for secure and efficient crimping with 18-22 AWG wires. With an overall length of 21.46mm, it accommodates tabs 6.35mm wide and .81mm thick. Operating flawlessly in temperatures ranging from -40 to 110°C, it's a reliable component for various applications. RoHS compliant and featuring an open barrel design, it guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with this premium receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 60295-1
Series: FASTIN-FASTON 250
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 21.46 mm
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 18 - 22 AWG, .32 - .82 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .085 - .125 in, 2.16 - 3.18 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP60295-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .3 mm / .012 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: