60435-1

Heilind Number:AMP60435-1
Manufacturer:TE Connectivity
Manufacturer Number:60435-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 187 REC 20-16AWG PTBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60435-1
Series:FASTIN-FASTON 187
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:19.05 mm, .75 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP60435-1

Detailed Description

Effortlessly connect wires with our FF 187 receptacle, designed for 20-16 AWG applications. Featuring a straight orientation and a durable brass construction with pre-tin plating, this terminal ensures reliable performance in a wide temperature range from -40 to 110°C. With a compatible tab width of 4.75mm and thickness of .51mm, it accommodates various wire sizes. The F-crimp design allows for easy installation, while the open barrel accepts insulation diameters ranging from 2.29 to 3.3mm. ROHS compliant, this receptacle is a dependable choice for your connectivity needs.