60447-1
FASTON .250 SERIES (6.3 MM) TAB BR
Enhance your PCB connections with this FASTON .250 Series (6.3mm) Tab. Designed for efficient through-hole termination, this straight-oriented terminal ensures secure and reliable connectivity. Mountable via stud mount, it offers convenience in installation. Compliant with RoHS regulations, it's a sustainable choice for your projects in need of Crimp Quick Disconnect Tab Terminals. Upgrade your connectors with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 60447-1 |
Termination Method: | Through Hole |
Terminal Type: | Tab |
Orientation: | Straight |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP60447-1 |
series: | FASTON 250 |
Plating Material: | Unplated |
Stud Hole: | Yes |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | Brass |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | 3.18 mm / .125 in |
Receptacle Terminal Stock Thickness: | .81 mm / .032 in |
Stud Diameter: | 3.18 mm / .125 in |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |