Enhance the connectivity of your electronic components with our FASTON .110 Series Tab Terminal. Designed for efficient through-hole mounting, these straight-oriented terminals ensure secure and reliable connections. With a 2.8mm tab width, they are compatible with a variety of devices. Crafted for convenience and durability, they are RoHS compliant, meeting international standards for environmental responsibility. Perfect for use in PCB applications, these terminals are a crucial component for any project requiring efficient power distribution. Upgrade your connectivity solutions with our high-quality Tab Terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62061-2
Termination Method:Through Hole
Terminal Type:Tab
Orientation:Straight
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP62061-2
series:FASTON 110
Plating Material:Unplated
Stud Hole:Yes
Terminal Type:Tab
Terminal Size:2.8
Mating Tab Width:2.8 mm / .11 in
Mating Tab Thickness:.81 mm / .032 in
PCB Hole Diameter:3.18 mm
Receptacle Terminal Stock Thickness:.51 mm / .02 in
Stud Diameter:3.18 mm / .125 in
Terminates To:Printed Circuit Board
Operating Temperature Range:-30 - 110 °C / -22 - 230 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: