Enhance your electrical connections with the FASTON 187 Receptacle, designed for 18-16 AWG wires. This straight orientation receptacle features a durable brass construction with tin plating, ensuring reliable performance in various environments with an operating temperature range of -40 to 110 °C (-40 to 230 °F). The open barrel design, compatible with wire insulation diameters ranging from .105 to .21 inches (2.67 to 5.33 mm), facilitates easy installation with F-Crimp technology. Meeting RoHS compliance standards, this high-quality receptacle is a crucial component for efficient crimp connections in a range of applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60487-2
Series:FASTON 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:14.98 mm, .59 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 18 AWG, .82 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.105 - .21 in, 2.67 - 5.33 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP60487-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.3 mm / .012 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:Yes
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/16/2012Plating designation and thickness change
Download