Enhance your connectivity solutions with our Ultra-Fast 250 Asymmetric Receptacle. Designed for efficiency and durability, this receptacle features a vibrant red color and is part of our Ultra-Fast 250 series. Constructed with high-quality brass and tin plating, it ensures optimal performance. The overall length of 16mm allows for easy installation, while the nylon insulation material guarantees safety. With a flag orientation and F-Crimp terminal type, it offers versatility in various applications. Operating at temperatures ranging from -40 to 110°C, it is suitable for a wide range of environments. Compatible with 18-22 AWG wire sizes, this receptacle is a reliable solution for your connectivity needs. Rest assured, it is RoHS compliant, meeting current environmental standards. Elevate your connection game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-520856-2
Color:Red
Series:Ultra-Fast 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:16 mm, .63 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Closed
Accepts Wire Insulation Diameter:.23 in, 5.84 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2-520856-2
Fully Insulated:Yes
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Voltage (Max):600 V
UL Rating:Listed
UL Flammability Rating:UL 94V-2
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Discrete Wire
Insertion Force:Low
Sealable:No
Insulated:Yes
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/12/2024PCN-24-220435 - Packaging Label change. Please be informed that a recent change to correct packaging labels by removing a VDE mark for the below part numbers has been completed. While these part numbers do not have VDE Certification, TE has completed representative testing to validate that these products would perform to VDE requirements. If you require VDE Certifications on these products in the future or if you have any questions, please do not hesitate to contact your local customer sales representative.
Download
03/23/2013CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400 DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT.Download