60774-2

Heilind Number:AMP60774-2.P
Manufacturer:TE Connectivity
Manufacturer Number:60774-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - SPADE TERMINAL 18-14 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60774-2
Insulated:No
Stud Size:#8, M4
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2.08 mm²
Barrel Type:Open
Product Type:Spade Tongue
Overall Length:20.32 mm, .8 in
Terminal Angle:Straight
Contact Material:Brass
Product:Rings & Spades
SKU:AMP60774-2.P

Detailed Description

Enhance your electrical connections with our Cut Strip SPADE TERMINAL. Designed for 18-14 AWG wires, this terminal features a durable brass construction with a TPBR contact material, ensuring reliable conductivity. Its #8 stud size and straight terminal angle make installation easy, while the open barrel type allows for convenient wire attachment. With an overall length of 0.8 inches, it's suitable for various applications. RoHS compliant and meticulously crafted, this spade terminal guarantees quality performance. Upgrade your crimping setup with this essential component.