| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61048-1 |
| Color: | Clear |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 18.64 mm, .734 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .11 in, 2.79 mm |
| Compatible Tab Thickness: | .016 in, .41 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .1 in, 2.54 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP61048-1 |
61048-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG FASTON 110 Receptacle, designed for 22-18 AWG wires. Crafted from durable brass with tin plating, it ensures reliable conductivity. The straight orientation and closed barrel offer easy installation, while the compression crimp guarantees a secure fit. With nylon insulation and an operating temperature range of 105°C, it's ideal for various applications. RoHS compliant and meticulously tested for quality, this receptacle is a must-have for professionals and DIY enthusiasts alike. Elevate your projects with our premium connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 90185-1 | ![]() |


