61198-2
RECEPT,PIDG FASTON 12-10 250
Upgrade your electrical connections with these high-quality PIDG FASTON receptacles. Designed for 10-12 AWG wires, they ensure secure and efficient crimps with their compression barrel and closed design. The yellow receptacles feature phosphor bronze contacts with tin plating, offering excellent conductivity and corrosion resistance. Their straight orientation and .25-inch insulation compatibility make them versatile for various applications. Constructed with durable nylon insulation, they can withstand temperatures up to 105°C. RoHS compliant, these receptacles are a reliable choice for your projects in need of robust wire terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 61198-2 |
Color: | Yellow |
Series: | FASTON 250 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Overall Length: | 1.012 in, 25.7 mm |
Material: | Phosphor Bronze |
Insulation Material: | Nylon |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
Crimp Type: | Compression |
Barrel Type: | Closed |
Accepts Wire Insulation Diameter: | .25 in, 6.35 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP61198-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .46 mm / .018 in |
Voltage (Max): | 300 V |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | Yes |
Wire Stop: | Yes |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |