Enhance power connectivity with our Commercial MATE-N-LOK Contact for Cable Mounting, ideal for a range of applications from appliances to industrial machinery. Constructed with durable brass and featuring a tin-plated finish, this pin-type contact ensures reliable performance even in demanding environments. With a crimp termination method suitable for 10-12 AWG wire sizes, it offers a secure and efficient connection. UL and UL 94V-2 certified, this contact guarantees safety and compliance with industry standards. The cable mount design allows for easy free-hanging installation, while its high voltage and current ratings make it suitable for power circuits. Operating within a wide temperature range from -55 to 105°C (-67 to 221°F), it is designed for versatility and reliability. With a package quantity of 3000, this contact is perfect for large-scale projects. RoHS compliant, it meets environmental standards without compromising on performance. Upgrade your power connectors with this essential component.