61250-1
AUTO MNL .156 SOK L/P
Enhance power connectivity with our AUTO MNL .156 SOK L/P socket contact, part of the Commercial MATE-N-LOK series. Designed for efficient cable mounting, this contact is essential for power applications, boasting a 30 A amperage and 600 V AC voltage capacity. With a durable brass construction and UL 94V-2 flammability standard compliance, it ensures reliable performance in various environments. The crimp termination method facilitates easy installation, accommodating 14-20 AWG wires. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees consistent functionality. This contact, with its pre-tin plating and locking lance contact retention system, is ideal for appliances and other power transmission setups. RoHS compliant, it aligns with environmental standards, making it a responsible choice for your connectivity needs. Each package contains 1000 pieces, offering convenience and value for your projects. Upgrade your wire-to-wire connections with this high-quality socket contact.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 61250-1 |
Series: | Commercial MATE-N-LOK |
Amperage: | 30 A |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Voltage: | 600 V AC |
Contact Type: | Socket |
Body Material: | Brass |
Package Quantity: | 1000 |
Cable Type: | Discrete Wire |
GPL: | 237 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1340 |
Wire Size: | 14 - 20 AWG, .5 - 2 mm² |
Contact Transmits: | Power |
Connector System: | Wire to Wire |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Shape: | Round |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .125 in, 3.18 mm |
Insulation Diameter: | .125 in |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Contact Diameter: | .156 in, 3.96 mm |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 61250-1 |
SKU: | AMP61250-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |