794116-1
04P .156 MNL PLUG
Enhance your power and signal connections with the Commercial MATE-N-LOK series Panel Mount Connector. Crafted from durable Nylon, this single-row housing accommodates four inline socket contacts, ensuring secure and reliable crimp terminations for wire and cable applications. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F) and boasting a voltage rating of 600V AC, it's ideal for various appliances. With a natural housing color and meeting UL 94V-2 flammability standards, this connector combines safety and functionality. Its 9.91mm (.39 in) pitch, compact dimensions (1.85 x 1.02 x .43 in), and plug configuration make it suitable for diverse power and signal circuit setups. RoHS compliant and with ECCN EAR99, this connector is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794116-1 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .39 in, 9.91 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 237 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | 1.85 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1342 |
Contact Layout: | Inline |
Connector Length: | 1.02 in |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | .43 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 794116-1 |
SKU: | AMP794116-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |