61399-1
FASTON 312 12-16AWG TPBR
Enhance your electrical connections with our FASTON 312 Receptacle. Crafted from durable brass with a tin plating, this straight-oriented terminal ensures reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). Its F-Crimp design accommodates 12-16 AWG wires, making it suitable for a variety of applications. With a .312-inch compatible tab width and .81mm compatible tab thickness, it offers a secure fit. The open barrel design allows for easy wire insertion, accepting insulation diameters from .11 to .21 inches. RoHS compliant, this receptacle guarantees both quality and environmental responsibility in your projects. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 61399-1 |
Series: | FASTON 312 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 20.86 mm, .9 in |
Material: | Brass |
Compatible Tab Width: | .312 in, 7.92 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 12 - 16 AWG, 1.31 - 3.31 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .11 - .21 in, 2.79 - 5.33 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP61399-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
UL Rating: | Listed |
CSA Certified: | Yes |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Line: | Premier |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |