61455-2
AMP EDGE TERM IS 30-22 TPPHBZ
Enhance your connectivity solutions with the AMP EDGE Terminals, designed for seamless termination of wires ranging from 30 to 22 AWG. Featuring a crimp termination method and tin contact plating, these receptacles ensure secure and reliable connections. With a straight orientation and stud mount mounting style, they are versatile for various applications. RoHS compliant, these PCB terminals guarantee both performance and environmental responsibility. Upgrade your setup with these high-quality connectors, a must-have in any professional toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 61455-2 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Terminal Type: | Receptacle |
Orientation: | Straight |
Wire Size: | .05 - .4 mm², 22 - 30 AWG |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP61455-2 |
Plating Material: | Tin |
Stud Hole: | No |
Terminal Type: | Receptacle |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Wire Insulation Diameter (Max): | 1.9 mm / .075 in |
PCB Hole Diameter: | 3.3 mm / .065 in |
Receptacle Terminal Stock Thickness: | .25 mm / .01 in |
Wire Insulation Support: | With |
Support Style: | Open Barrel |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -30 - 105 °C / -22 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |