Enhance connectivity with our SPLICE 2048-5250 .51MM CU/NI, a high-performance solution designed for seamless wire splicing. Featuring a tin contact plating, this splice accommodates wire sizes ranging from 1.27 to 2.38 mm² (13.5-16 AWG), making it versatile for various applications. Its open barrel type allows for easy installation, while its non-insulated design ensures efficient conductivity. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your projects with this essential splice, a standout in our comprehensive range of connectors and terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61492-3
Series:SPLICE
Contact Plating:Tin
Wire Size:13.5 - 16 AWG, 1.27 - 2.38 mm², 2500 - 4700 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP61492-3
Plating Material:Unplated
Weight per Piece:.176 g
Splice Material:Copper Alloy
Splice Capacity:3
Strip Orientation:End Feed
Number of Serrations:3
Terminal and Splice Type:Splice
Material Thickness:.51 mm / .02 in
Overall Length:3.96 mm / .156 in
Operating Voltage:250 V
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Splice Type:Thru Splice
Wire/Cable Type:Solid / Stranded
Sealable:No
Serrated:Yes
Support Style:Non - Insulation Support
Operating Temperature Range:-40 - 110 °C / -40 - 230 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/31/2014E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch.
Download