Effortlessly connect wires with our Cut Strip FASTON 187 16-20AWG BR terminal, designed for convenience and durability. Made of high-quality brass, it ensures reliable conductivity. With an overall length of .585 inches (14.85mm), it offers a secure fit. The compatible tab width of 4.75mm (.187 inches) and tab thickness of .81mm (.032 inches) make it versatile for various applications. Featuring an open barrel design, it facilitates easy wire insertion. This receptacle type terminal is ideal for wire sizes 16-20 AWG (.51-1.31 mm²). Compliant with RoHS standards, it is an environmentally friendly choice. Perfect for use in a range of electronic and electrical projects, it is a must-have component for professionals and DIY enthusiasts alike.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61758-1
Series:FASTON 187
Overall Length:14.85 mm, .585 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP61758-1.P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: