62336-1
Cut Strip - FASTON 110 FLAG REC 22-18 AWG PTPBR
Enhance your electrical connections with our Cut Strip FASTON 110 FLAG REC. Crafted from durable brass, these receptacles ensure secure and efficient termination for 18-22 AWG wires. With an overall length of .43 inches, they offer a compact solution for various applications. The open barrel design allows for easy installation, while RoHS compliance guarantees environmentally friendly use. Trust in our Quick Disconnects for reliable and convenient wire terminations. Upgrade your connectivity with these high-quality receptacles.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 62336-1 |
Series: | FASTON 110 |
Overall Length: | 10.92 mm, .43 in |
Material: | Brass |
Compatible Tab Width: | .11 in, 2.8 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
Barrel Type: | Open |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP62336-1.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2021 | PCN-21-117129 - Improve contact performance. New dimensions have been added to production drawing areas C-4 and B-2. These dimensions are required to better control contact performance when mated with housing 360040-1. | Download |
04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |