Upgrade your electrical connections with our Faston 250 Receptacle. Designed for 18-16 AWG wire, this straight orientation receptacle features a durable brass construction with tin plating for optimal conductivity. With a compatible tab width of 6.35mm and thickness of .81mm, it ensures a secure fit for various applications. The F-Crimp design allows for easy installation, while the open barrel accommodates wire insulation diameters ranging from .12 to .146 inches. Operating smoothly in temperatures from -40 to 110°C, it's a reliable choice for your projects. This RoHS-compliant product is part of our extensive range of connectors, offering high-quality solutions for your electrical needs. Upgrade your connections with confidence.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41729-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:20.45 mm, .805 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 18 AWG, .82 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.12 - .146 in, 3.05 - 3.7 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP41729-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.43 mm / .017 in
UL Rating:Recognized
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:1.3 kgf / 13 Newton
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: