61836-1
205 FAS TAB 032BR 130STD
Enhance your PCB assembly with our high-quality Right Angle Screw Termination Quick Disconnect Tab Terminal. Designed for efficient and secure connections, it features a 90° terminal angle for convenient mounting on studs. Crafted with precision, this terminal ensures reliable performance. Compliant with RoHS standards, it offers environmentally friendly operation. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 61836-1 |
Termination Method: | Screw |
Terminal Type: | Tab |
Orientation: | Right Angle |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | 90° |
SKU: | AMP61836-1 |
series: | FASTON 205 |
Plating Material: | Unplated |
Stud Hole: | Yes |
Terminal Type: | Tab |
Terminal Size: | 5.2 |
Underplating Material: | None |
Mating Tab Width: | 5.21 mm / .205 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | 3 mm / .13 in |
Receptacle Terminal Stock Thickness: | .81 mm / .032 in |
Stud Diameter: | 3.3 mm / .13 in |
Insertion Force: | Normal |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |