Enhance your electrical connections with our FASTON .250 (6.3 MM) Tab Terminal. Featuring a 90° right-angle orientation and screw termination method, this terminal offers secure and efficient connectivity in a compact design. Ideal for PCB applications, it ensures reliable performance and easy installation with stud mount mounting style. With RoHS compliance, you can trust in its environmental responsibility. Elevate your projects with this essential component for Crimp Quick Disconnect Tab Terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 181953-1
Termination Method:Screw
Terminal Type:Tab
Orientation:Right Angle
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:90°
SKU:AMP181953-1
series:FASTON 250
Plating Material:Unplated
Stud Hole:Yes
Terminal Type:Tab
Terminal Size:6.35
Underplating Material:None
Mating Tab Width:6.35 mm / .25 in
Mating Tab Thickness:.81 mm / .032 in
PCB Hole Diameter:4.1 mm / .161 in
Stud Diameter:4.1 mm / .161 in
CSA Certified:Yes
UL Rating:Recognized
Insertion Force:Normal
Terminates To:Printed Circuit Board
FASTON:Yes
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: