61960-1
FASTON .187 SERIES (4.8 MM) TAB NPST
Enhance your electrical connections with our FASTON .187 Series Tab Terminal, featuring a standard 4.8mm (.187 inch) tab size for efficient mating. Constructed from durable steel with a nickel plating, it ensures reliable conductivity. The straight orientation and F-Crimp design allow for easy installation, while the open barrel accommodates secure wire attachment. With a wide operating temperature range of -40 to 250°C (-40 to 482°F), it's suitable for diverse industrial applications. This RoHS-compliant terminal is a vital component in any connector assembly, offering high performance and longevity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 61960-1 |
Series: | FASTON 187 |
Contact Material: | Steel |
Contact Plating: | Nickel |
Overall Length: | 10.41 mm, .41 in |
Material: | Steel |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Tab |
Orientation: | Straight |
Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Product: | Quick Disconnects |
Product Type: | Tab |
SKU: | AMP61960-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .51 mm / .02 in |
UL Rating: | Recognized |
CSA Certified: | Yes |
Mating Retention Type: | Hole |
Wire Insulation Support: | Without |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |