63953-1
SPECIAL .187 (4.75 MM) TAB SST/CU
Introducing a special .187 (4.75 mm) tab designed in stainless steel and copper, ideal for various electrical applications. This faston 187 series terminal features unplated stainless steel contact with an overall length of .935 inches (23.75 mm), ensuring reliable connectivity. With a compatible tab width of 4.75 mm (.187 inches) and a thickness of .41 mm (.016 inches), it offers a secure fit for your projects. The flag orientation and open barrel type make installation convenient, while its operating temperature range of -40 to 250°C (-40 to 482°F) guarantees performance in diverse environments. ROHS compliant, this tab is a high-quality solution for crimping tasks, available as part of our Quick Disconnects product line.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63953-1 |
Series: | FASTON 187 |
Contact Material: | Stainless Steel |
Contact Plating: | Unplated |
Overall Length: | 23.75 mm, .935 in |
Material: | Stainless Steel |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .016 in, .41 mm |
Terminal Type: | Tab |
Orientation: | Flag |
Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
Barrel Type: | Open |
Product: | Quick Disconnects |
Product Type: | Tab |
SKU: | AMP63953-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .51 mm / .02 in |
UL Rating: | Listed |
Mating Retention Type: | Dimple |
Wire Insulation Support: | Without |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |