61969-1

Heilind Number:AMP61969-1
Manufacturer:TE Connectivity
Manufacturer Number:61969-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .187 RECEPTACLE 20-16 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61969-1
Series:FASTON 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:12.06 mm, .475 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP61969-1

Detailed Description

Enhance your electrical connections with our FASTON .187 Receptacle, designed for secure termination of 20-16 AWG wires. Crafted from durable brass with a tin plating, this straight-oriented terminal ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Its F-Crimp design allows for easy installation, accommodating wire sizes of 16-20 AWG (.51-1.31 mm²). With a compatible tab width of 4.75 mm (.187 in) and tab thickness of .81 mm (.032 in), it offers versatility in various applications. Trust in its quality and RoHS compliance for efficient and environmentally friendly connectivity. Perfect for use in automotive, industrial, and electronic projects. Elevate your wiring solutions with this essential component.