Easily join wires with our SPLC AMVAR 1500-5000 020TPBR splice, part of the AMPLIVAR Terminals and Splices series. This durable tin-plated connector accommodates wire sizes ranging from 1500 to 5000 CMA (.8 - 2.5 mm², 13.5 - 18.5 AWG), making it versatile for various applications. Featuring an open barrel design, it allows for efficient wire insertion and termination. RoHS compliant, this splice is a reliable choice for environmentally conscious projects. Upgrade your connections with this high-quality splice, perfect for a wide range of industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62040-1
Series:AMPLIVAR Terminals and Splices
Contact Plating:Tin
Wire Size:13.5 - 18.5 AWG, 1500 - 5000 CMA, .8 - 2.5 mm²
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP62040-1
Plating Material:Tin
Weight per Piece:.187 g
Splice Material:Brass
Splice Capacity:3
Strip Orientation:End Feed
Number of Serrations:7
Terminal and Splice Type:Splice
Material Thickness:.51 mm / .02 in
Overall Length:5.72 mm / .225 in
Operating Voltage:250 V
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Splice Type:Pigtail Splice
Wire/Cable Type:Magnet Wire
Sealable:No
Serrated:Yes
Crimp Width:2.79 mm / .11 in
Operating Temperature Range:-65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/17/2013CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT.Download