2150115-2
OCEAN_2.0_APPLICATOR-E-110F
Introducing the OCEAN 2.0 APPLICATOR-E-110F, a versatile tool designed for precision and efficiency in your assembly processes. Equipped with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this applicator offers flexibility for various applications. Its Pneumatic feed type ensures consistent and reliable performance. Compliant with RoHS standards, it is environmentally friendly. Perfect for use in a range of industries, this applicator is a valuable addition to any workspace.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150115-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150115-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |