Enhance your electrical connections with our FASTON .110 Receptacle. Designed for 22-18 AWG wires, this straight orientation terminal features a durable brass construction with unplated plating for reliable performance. With a convenient F-Crimp design, it securely accepts wires with insulation diameters ranging from 2.29 to 3.3 mm. Operating efficiently in temperatures from -40 to 110°C, it's a versatile solution for various applications. RoHS compliant, this receptacle ensures both quality and environmental responsibility. Upgrade your connectivity with this essential component from our Quick Disconnects range.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 62094-2
Series: FASTON 110
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 17.9 mm, .705 in
Material: Brass
Compatible Tab Width: .11 in, 2.8 mm
Compatible Tab Thickness: .02 in, .51 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 18 - 22 AWG, .32 - .82 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .09 - .13 in, 2.29 - 3.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP62094-2
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .25 mm / .01 in
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Dimple
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: