62134-2
CONTACT 18-14 AWG NPSTL
Enhance your electrical connections with these high-quality NPSTL contacts. Designed for 18-14 AWG wires, they ensure secure and efficient transmission. Made of durable nickel-plated steel, they offer excellent conductivity and corrosion resistance. The straight orientation and F-Crimp design make installation easy and reliable. With an operating temperature range of -40 to 250°C, they are suitable for various environments. These contacts are perfect for use in a wide range of applications, from automotive to industrial. Upgrade your wiring setup with these dependable tab terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62134-2 |
Contact Material: | Steel |
Contact Plating: | Nickel |
Material: | Steel |
Compatible Tab Width: | .14 in, 3.56 mm |
Compatible Tab Thickness: | .016 in, .41 mm |
Terminal Type: | Tab |
Orientation: | Straight |
Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Product: | Quick Disconnects |
Product Type: | Tab |
SKU: | AMP62134-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Insulated: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |