62201-2
SPLC AMVAR 3000-7000 .020TPBR
Enhance your electrical connections with our SPLC AMVAR 3000-7000 .020TPBR splice, perfect for wire sizes ranging from 3000 to 7000 CMA. With a contact plating of tin, this splice ensures reliable conductivity and corrosion resistance. Designed for 12 to 15.5 AWG wires, it offers versatility in various applications. Featuring an open barrel type, it facilitates easy installation, while its non-insulated design allows for seamless integration. Rest assured, this splice complies with RoHS regulations, meeting environmental standards. Elevate your connectivity solutions with this essential component from our AMPLIVAR Terminals and Splices series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62201-2 |
Series: | AMPLIVAR Terminals and Splices |
Contact Plating: | Tin |
Wire Size: | 12 - 15.5 AWG, 1.54 - 3.46 mm², 3000 - 7000 CMA |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP62201-2 |
Plating Material: | Tin |
Weight per Piece: | .247 g |
Splice Material: | Brass |
Splice Capacity: | 3 |
Strip Orientation: | End Feed |
Number of Serrations: | 7 |
Terminal and Splice Type: | Splice |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 5.72 mm / .225 in |
Operating Voltage: | 250 V |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Splice Type: | Pigtail Splice |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Serrated: | Yes |
Crimp Width: | 3.56 mm / .14 in |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/17/2013 | CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT. | Download |