62243-3
125 PIN RECEPTACLE 14-10
Enhance your wire connections with our high-quality Crimp Receptacle terminals. Ideal for 10-14 AWG (2-5 mm²) wires, these receptacles ensure secure and efficient termination. Designed for easy installation, they are a perfect choice for various applications. Made with top-grade materials, our Magnet Wire Terminals guarantee reliable performance and comply with RoHS standards for environmental responsibility. Upgrade your connector setup with these essential components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62243-3 |
Termination Method: | Crimp |
Terminal Type: | Receptacle |
Wire Size: | 10 - 14 AWG, 2 - 5 mm² |
Terminal / Splice Type: | Receptacle |
Product: | Magnet Wire Terminals |
SKU: | AMP62243-3 |
Plating Material: | Tin |
Terminal Orientation: | Straight |
Mating Pin Diameter: | 3.18 mm / .125 in |
Crimp Type: | F-Crimp |
Wire Insulation Diameter (Max): | 4.32 mm / .17 in |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 20.96 mm / .825 in |
Accepts Wire Insulation Diameter Range: | 3.3 - 4.32 mm / .13 - .17 in |
Lead Wire Size: | 14 - 10 AWG / 2.08 - 5.26 mm² |
Stock Thickness (Magnet Wire Side): | .508 mm / .02 in |
Terminal Height: | 6.1 mm / .24 in |
Housing Retention Force: | Standard |
Wire Insulation Support: | With |
Wire/Cable Type: | Lead Wire |
Sealable: | No |
Support Style: | Insulation Support |
Crimp Area Length: | 4.32 mm / .17 in |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |