62307-2
AMVAR SPLC 1500-5000 016TPBR
Enhance your wire connections with the AMVAR SPLC 1500-5000 016TPBR, a premium splice from our AMPLIVAR Terminals and Splices series. Featuring a durable tin contact plating, this splice is designed for wire sizes ranging from 1500 to 5000 CMA (.8 to 2.5 mm², 13.5 to 18.5 AWG). Its open barrel type allows for easy installation, while its non-insulated design offers versatility in various applications. RoHS compliant, this high-quality splice ensures both performance and environmental responsibility. Perfect for professional electricians and DIY enthusiasts alike, it's a must-have in your toolbox for secure and reliable wire connections. Upgrade your crimping arsenal with this essential splice for seamless electrical work.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62307-2 |
Series: | AMPLIVAR Terminals and Splices |
Contact Plating: | Tin |
Wire Size: | 13.5 - 18.5 AWG, 1500 - 5000 CMA, .8 - 2.5 mm² |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP62307-2 |
Plating Material: | Tin |
Weight per Piece: | .179 g |
Splice Material: | Brass |
Splice Capacity: | 3 |
Strip Orientation: | End Feed |
Number of Serrations: | 9 |
Terminal and Splice Type: | Splice |
Material Thickness: | .41 mm / .016 in |
Overall Length: | 5.72 mm / .225 in |
Operating Voltage: | 250 V |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Splice Type: | Pigtail Splice |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Serrated: | Yes |
Crimp Width: | 2.79 mm / .11 in |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/17/2013 | CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT. | Download |