62309-2
AMVAR SPLC 5000-10000 025TPBR
Enhance your electrical connections with the AMVAR SPLC 5000-10000 025TPBR, a high-performance splice from our AMPLIVAR Terminals and Splices series. Designed for seamless integration, this splice accommodates wire sizes ranging from 2.6 to 4.9 mm² (5000-10000 CMA, 10-13.5 AWG), ensuring a secure and reliable fit. With a durable tin contact plating and an open barrel type, it guarantees optimal conductivity and easy installation. Whether for industrial or commercial use, this RoHS-compliant splice is a must-have for any project requiring efficient and compliant electrical connections.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 62309-2 |
Series: | AMPLIVAR Terminals and Splices |
Contact Plating: | Tin |
Wire Size: | 10 - 13.5 AWG, 2.6 - 4.9 mm², 5000 - 10000 CMA |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP62309-2 |
Plating Material: | Tin |
Weight per Piece: | .385 g |
Splice Material: | Brass |
Splice Capacity: | 3 |
Strip Orientation: | End Feed |
Number of Serrations: | 9 |
Terminal and Splice Type: | Splice |
Material Thickness: | .64 mm / .025 in |
Overall Length: | 6.73 mm / .265 in |
Operating Voltage: | 250 V |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Splice Type: | Pigtail Splice |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Serrated: | Yes |
Crimp Width: | 4.57 mm / .18 in |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/22/2024 | PCN-24-205447 - Packaging Change. there will be improvement in packaging box from current Box size: 515.6X280.7X294.7 single wall C flute to Box size: 511x284x293 double wall, BC flute. This change follows a strict procedure, which guarantees quality, ability to supply and form fit function of the concerned products. | Download |
04/01/2019 | P-19-017062 - Manufacturing Location Change. These parts will now be manufactured in both our Lickdale, PA USA facility and our Qingdao, China facility. Tools and/or processes will be added to the Qingdao, China facility. | Download |