6274359-1
JACK, VERT,PCB,75 OHM,BNC
Easily integrate high-performance RF connectivity with this vertical mount BNC jack for PCB applications. Designed for optimal signal transmission, it features a 75-ohm impedance and is ideal for frequencies up to 4 GHz. The gold-plated beryllium copper contacts ensure reliable conductivity, while the straight orientation and single-port configuration offer convenient installation. With a sturdy zinc body and PTFE dielectric material, this connector is built to withstand harsh environments. Its tray packaging and RoHS compliance make it a reliable choice for commercial applications requiring durable and high-quality RF connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6274359-1 |
Series: | OEG Miniature Relay PCF |
Gender: | Jack |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Body Orientation: | Straight |
Mating Type: | Bayonet |
Impedance: | 75 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Zinc |
Number of Positions: | 1 |
Mount Orientation: | Vertical |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Tail Length: | .25 in, 6.35 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
PCB Retention: | With |
PCB Retention Type: | Hold-Down Post |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3137 |
Number of Coaxial Contacts: | 1 |
Mounting Post Length: | .25 in, 6.35 mm |
Body Finish: | Bright |
Body Insulation: | Without |
Body Plating Material: | Tin |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Center Contact Plating Thickness: | 30 µin |
Detent: | With |
Dielectric Material: | PTFE |
Height Above PC Board: | 20.57 mm, .81 in |
Contact Captivation Method: | Solder |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Commercial |
Connector System: | Cable to Board |
Part Aliases: | 6274359-1 |
SKU: | AMP6274359-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |