2016080-2

JACK,PCB,COMMERCIAL BNC

Enhance your PCB connectivity with this high-performance BNC Jack, designed for seamless commercial communication applications. Crafted with precision, it features gold-plated phosphor bronze contacts for optimal signal transmission at frequencies up to 4 GHz. The straight orientation and panel mount type ensure easy integration, while the bayonet mating type offers secure connections. With a durable brass body and PTFE dielectric material, this connector guarantees reliability in harsh operating environments. Meeting RoHS compliance standards, it is a sustainable choice for your RF coaxial needs. Elevate your electronic setups with the superior quality of this BNC Jack.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2016080-2
Series:OEG Miniature Relay PCF,PCH
Gender:Jack
Mount Type:Panel
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Mating Type:Bayonet
Impedance:75 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Body Material:Brass
Body Shape:Square
Number of Positions:1
Mount Orientation:Vertical
Interface:BNC
GPL:076
Port Configuration:Single Port
Tail Length:.123 in, 3.124 mm
Packaging:Package
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
PCB Retention:With
PCB Retention Type:Compliant Pin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3137
Number of Coaxial Contacts:1
Body Insulation:Without
Body Plating Material:Nickel
Center Contact Plating Material:Gold
Center Contact Material:Phosphor Bronze
Detent:Without
Dielectric Material:PTFE
Height Above PC Board:21.08 mm, .83 in
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Commercial
Connector System:Cable to Board
Part Aliases:2016080-2
SKU:AMP2016080-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: